Eaton TR1/6125TD2.5-R technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 2410 |
| Package/Case | SMD/SMT |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 35mR |
| Fuse Size | 6.1 X 2.72in |
| Height | 0.107inch |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount, Holder |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125TD |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 0.107inch |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD2.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.