Eaton TR1/6125TD500-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Depth | 2.72mm |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 402.5mR |
| RoHS Compliant | Yes |
| Series | 6125TD |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/6125TD500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.