
Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 T/R CSA/UL
Eaton TR1/6125TD7A technical specifications.
| Package/Case | Metal |
| Current Rating | 7A |
| Fuse Size | 6.1 X 2.72 X 2.72in |
| Height | 2.72mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| Series | 6125TD |
| Voltage Rating (AC) | 60V |
| Weight | 0.032oz |
| Width | 2.72mm |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR1/6125TD7A to view detailed technical specifications.
No datasheet is available for this part.
