The TR1/MCR-1/8 fuse from Eaton is a subminiature fast acting fuse with a voltage rating of 125V and a current rating of 0.125A. It features an axial termination style and has 2 terminals. The fuse operates within a temperature range of -55°C to 125°C. It is designed for general use in various applications.
Eaton TR1/MCR-1/8 technical specifications.
| Current Rating | 0.125A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0000043@AC|0.00000071@DCA²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TR1/MCR-1/8 to view detailed technical specifications.
No datasheet is available for this part.