
Subminiature slow-blow fuse, 3A current rating, 125V AC/DC voltage rating. Features axial termination, 3.18mm diameter, 7.1mm length, and 60mΩ DC cold resistance. Constructed with plastic body material and epoxy encapsulation. Approved by UL and CSA, this RoHS compliant component is supplied in Tape and Reel packaging.
Eaton TR1/MCRS3A technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 60mR |
| Diameter | 3.18mm |
| Fuse Size | 3.18 X 7.1in |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | Microtron® MCRS |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/MCRS3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
