Eaton TR1/MCRS750mA technical specifications.
| Current Rating | 0.75A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.44A²s |
| Typical Cold Resistance | 0.55Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton TR1/MCRS750mA to view detailed technical specifications.
No datasheet is available for this part.