Axial resettable fuse for overcurrent protection, featuring a 125mA current rating and 125V AC/DC voltage rating. This fast-acting, through-hole component has a 2.2 Ohm DC cold resistance and a compact 7.1mm length with a 3.18mm diameter. Constructed from UL94 V-0 rated plastic, it operates within a -55°C to 125°C temperature range and is supplied on tape and reel. Approvals include UL and CSA, with lead-free and RoHS compliance.
Eaton TR1/MCRW125MA technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 125mA |
| DC Cold Resistance | 2.2R |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.1 X 3.18in |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | Microtron® MCRW |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR1/MCRW125MA to view detailed technical specifications.
No datasheet is available for this part.