Eaton TR1/SFT-125mA technical specifications.
| Current Rating | 0.125A |
| Type | Chip |
| Voltage Rating | 125V |
| Acting | Fast |
| Package/Case | SMD |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TR1/SFT-125mA to view detailed technical specifications.
No datasheet is available for this part.