Eaton TR1/TCP2A technical specifications.
| Current Rating | 2A |
| Type | Protective |
| Voltage Rating | 250V |
| Termination Style | Wire |
| Package/Case | 2410 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR1/TCP2A to view detailed technical specifications.
No datasheet is available for this part.