Eaton TR2/1025FA1A technical specifications.
| Current Rating | 1A |
| Height | 2.77mm |
| Length | 10.29mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 1025FA |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.