Eaton TR2/1025FA3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 39mR |
| Fuse Size | 10.29 X 2.77mm |
| Height | 0.109inch |
| Length | 0.405inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA3-R to view detailed technical specifications.
No datasheet is available for this part.