Eaton TR2/1025FA3.5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| DC Cold Resistance | 30mR |
| Depth | 2.77mm |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | BRICK 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA3.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.