Eaton TR2/1025FA500MA technical specifications.
| Current Rating | 500mA |
| Height | 2.77mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| Series | 1025FA |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| Width | 2.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR2/1025FA500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.