Eaton TR2/1025FA7-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 11.6mR |
| Depth | 2.77mm |
| Fuse Current | 7A |
| Height | 0.109inch |
| Length | 10.29mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.6mR |
| RoHS Compliant | Yes |
| Series | 1025FA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025FA7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
