Eaton TR2/1025TD1.5-R technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Depth | 2.77mm |
| Height | 2.77mm |
| Length | 10.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 102.5mR |
| RoHS Compliant | Yes |
| Series | 1025TD |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.77mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/1025TD1.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.