Eaton TR2/6125FA1A technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 110mR |
| Depth | 2.59mm |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | BRICK 6125FA |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.