Eaton TR2-6125FA2-5A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2.5A |
| Height | 0.01inch |
| Length | 0.24inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 86V |
| Width | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-6125FA2-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.