Eaton TR2/6125FA2A technical specifications.
| Current Rating | 2A |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | 6125FA |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| Width | 2.72mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FA2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.