This fast acting chip fuse has a voltage rating of 125V and a current rating of 4A. It features solder pad termination and is packaged in a 2410 case. The fuse has a typical melting I2t of 4.4 and a typical cold resistance of 0.022 ohms.
Eaton TR2/6125FA4-R technical specifications.
| Current Rating | 4A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 4.4A²s |
| Typical Cold Resistance | 0.022Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton TR2/6125FA4-R to view detailed technical specifications.
No datasheet is available for this part.