
Fast-acting SMD fuse, 12A current rating, 125V AC maximum voltage, and 72V DC rated voltage. Features a 2410 (6125 metric) case code, surface mount design with solder pad termination, and 5.3mR DC cold resistance. Operating temperature range from -55°C to 125°C. Packaged in tape and reel. cULus approved.
Eaton TR2/6125FF12-R technical specifications.
| Approvals | cULus |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | SMD/SMT |
| Current Rating | 12A |
| DC Cold Resistance | 5.3mR |
| Depth | 2.72mm |
| Fuse Current | 12A |
| Height | 0.107inch |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.3mR |
| Series | 6125FF |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.