Eaton TR2/C515-1.25AL technical specifications.
| Current Rating | 1.25A |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-1.25AL to view detailed technical specifications.
No datasheet is available for this part.