Eaton TR2/C515-2.25-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2.25A |
| DC Cold Resistance | 57mR |
| Length | 0.598inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-2.25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.