Eaton TR2/C518-4A technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton TR2/C518-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.