Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EATON

TR2/C518S-3.5-R

Datasheet
Fuse Subminiature Fast Acting 3.5A 250V Axial 5 X 15mm Glass T/R CSA/UL
Eaton

TR2/C518S-3.5-R

Fuse Subminiature Fast Acting 3.5A 250V Axial 5 X 15mm Glass T/R CSA/UL

  1. Circuit Protection
  2. Fuses & Fuse Holders
  1. Circuit Protection
  2. Fuses & Fuse Holders
  3. Fuses

PackageAxial
Current Rating3.5A
MountingThrough Hole
Quick Jump:

Technical Specifications

Eaton TR2/C518S-3.5-R technical specifications.

General

Approvals
UL, CSA
Package/Case
Axial
Current Rating
3.5A
DC Cold Resistance
32mR
Length
0.598inch
Mount
Through Hole
Package Quantity
1500
Radiation Hardening
No
RoHS Compliant
Yes
Series
C518
Termination
Axial
Voltage Rating (AC)
250V
Weight
0.016oz

Compliance

RoHS
Compliant

Datasheet

Eaton TR2/C518S-3.5-R Datasheet

Download the complete datasheet for Eaton TR2/C518S-3.5-R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com