
This 750mA axial through hole fuse has a maximum voltage rating of 250V and a DC cold resistance of 910mR. It is packaged in a tape and reel format with 1500 units per package. The fuse is RoHS compliant and has approvals from UL and CSA. It is available in a axial package type with a length of 0.598inch and a weight of 0.016oz.
Eaton TR2/C518S-750-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 910mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518S-750-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
