Eaton TR2/GDA-100mA-V technical specifications.
| Current Rating | 0.1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0018A²s |
Download the complete datasheet for Eaton TR2/GDA-100mA-V to view detailed technical specifications.
No datasheet is available for this part.