Eaton TR2/GDA-3.15A technical specifications.
| Current Rating | 3.15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 8.1A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton TR2/GDA-3.15A to view detailed technical specifications.
No datasheet is available for this part.