Eaton TR2/GDB-V-160mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.16A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Melting I2t | 0.008A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GDB-V-160mA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.