Eaton TR2/GMA-15A-V technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 950A²s |
| Typical Cold Resistance | 0.004Ohm |
Download the complete datasheet for Eaton TR2/GMA-15A-V to view detailed technical specifications.
No datasheet is available for this part.