Eaton TR2/GMC-3.5A technical specifications.
| Current Rating | 3.5A |
| Type | Miniature |
| Voltage Rating | 125V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 25A²s |
| Typical Cold Resistance | 0.022Ohm |
Download the complete datasheet for Eaton TR2/GMC-3.5A to view detailed technical specifications.
No datasheet is available for this part.