Eaton TR2/GMC-500mA-V technical specifications.
| Current Rating | 0.5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.41A²s |
| Typical Cold Resistance | 0.335Ohm |
Download the complete datasheet for Eaton TR2/GMC-500mA-V to view detailed technical specifications.
No datasheet is available for this part.