Eaton TR2/GMC-V-6.3-R technical specifications.
| Approvals | UL, CSA, KC |
| Package/Case | Axial |
| Current Rating | 6.3A |
| DC Cold Resistance | 12mR |
| Length | 0.831inch |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR2/GMC-V-6.3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.