Eaton TR2/S501-V-6.3R technical specifications.
| Approvals | CSA, VDE, cURus, CCC, BSI, SEMKO, IMQ |
| Current Rating | 6.3A |
| DC Cold Resistance | 14mR |
| Length | 0.831inch |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | S501 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/S501-V-6.3R to view detailed technical specifications.
No datasheet is available for this part.