Eaton TR2/S504-160mAS technical specifications.
| Current Rating | 0.16A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Package/Case | Melf |
| Typical Melting I2t | 0.052A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton TR2/S504-160mAS to view detailed technical specifications.
No datasheet is available for this part.