Eaton TR2-S505SC-4-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 4A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR2-S505SC-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.