Eaton TR2-S505SC-5-R technical specifications.
| Approvals | CSA, VDE, cURus, CQC, CCC, PSE, BSI, SEMKO, IMQ, KC |
| Blow Characteristic | TIME DELAY |
| Current Rating | 5A |
| DC Cold Resistance | 13.1mR |
| Fuse Current | 5A |
| Length | 0.787inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | S505 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TR2-S505SC-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.