Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass T/R BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Eaton TR2/S506-3.15A-V technical specifications.
| Current Rating | 3.15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 51(Min)A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/S506-3.15A-V to view detailed technical specifications.
No datasheet is available for this part.