This surface mount fuse is rated for 250V and 500mA. It has a DC cold resistance of 530 milliohms and is lead free. The fuse is packaged in tape and reel quantities of 2500. It is RoHS compliant and has a working voltage of 250V.
Eaton TR2/TCP500-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Color | Grey |
| Current Rating | 500mA |
| DC Cold Resistance | 530mR |
| Depth | 2.77mm |
| Height | 0.109inch |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 530mR |
| RoHS Compliant | Yes |
| Series | TCP |
| Size | 2.77mm |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Width | 0.109inch |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/TCP500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.