Eaton TR8/C515-5-R technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR8/C515-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.