Eaton TRF-100 technical specifications.
| Current Rating | 100A |
| Diameter | 36.5mm |
| Length | 181mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TRF-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.