Eaton TRF-125 technical specifications.
| Current Rating | 125A |
| Diameter | 36.5mm |
| Length | 181mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Weight | 2.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TRF-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.