High voltage electric double layer capacitor with 3V DC rated voltage and 15,000,000µF capacitance. Features a wide operating temperature range from -40°C to 65°C. This radial leaded component is designed for through-hole mounting and offers capacitance tolerances of +30% and -10%.
Eaton TV1325-3R0156-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 15000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton TV1325-3R0156-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.