The U360-007-AL is a 7-port USB 3.0 SuperSpeed charging hub with an aluminum housing. It allows you to connect up to seven USB devices to a single USB port on your computer, providing data transfer speeds up to 5 Gbps. It includes an external power supply to support power-hungry devices and features a compact, durable design suitable for both desktop and mobile use.
Eaton U360-007-AL technical specifications.
| USB Specification | USB 3.0 (3.1 Gen 1) |
| Number of Ports | 7ports |
| Data Transfer Rate | 5Gbps |
| Bus Powered | No (Includes External Power Supply) |
| Input Voltage | 100-240V AC |
| Output Voltage | 12V DC |
| Output Amps | 3A |
| Material | Aluminum |
| RoHS | Compliant |
| REACH | Compliant |
| Fcc | Class B |
Download the complete datasheet for Eaton U360-007-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.