Eaton UCB-20 technical specifications.
| Current Rating | 20A |
| Mounting Style | SOCKET |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Blade |
| DC Rated Voltage | 12V |
| Weight | 0.688oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton UCB-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
