Eaton UHJ-M technical specifications.
| Length | 4.844inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 12.000001oz |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton UHJ-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.