Eaton UP0-4SC-101-R technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton UP0-4SC-101-R to view detailed technical specifications.
No datasheet is available for this part.