Eaton UP0-4SC-331-R technical specifications.
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 330uH |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.4R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0-4SC-331-R to view detailed technical specifications.
No datasheet is available for this part.