Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core component offers an inductance of 2.2µH with a 20% tolerance, tested at 100kHz. It handles a current rating of 2.15A and a saturation current of 2.38A, with a low DC resistance of 50mΩ. Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton UP0.4C-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.15A |
| DC Resistance (DCR) | 50mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 2.38A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.38A |
| Series | UNI-PAC™ 0.4C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4C-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.