Eaton UP0.4C-470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 46.5u(OCL)/47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Max DC Resistance | 0.82Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton UP0.4C-470 to view detailed technical specifications.
No datasheet is available for this part.