
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 6.8µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.35A with a DC resistance of 128mΩ. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton UP0.4C-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 128mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | UNI-PAC™ 0.4C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4C-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
